Sign in to ask questions about the Molex 74980-2512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74980-2512 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Circuits | 100 |
| Number of Positions | 100 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 74980 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74980-2512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.