24-position, 2-row vertical surface mount plug connector with a 1.2mm pitch. Features brass contacts with gold plating, rated for 1.5A current and 30V AC/DC voltage. Constructed from low halogen thermoplastic, this black connector operates between -20°C and 85°C, with a mated stacking height of 20mm. It is RoHS and Lead Free compliant, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 75003-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.047inch |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz™ 75003 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.