24-position, 2-row male plug connector for surface mount applications. Features brass contacts with gold plating, rated for 1.5A and 30V AC/DC. Constructed from UL94 V-0 rated thermoplastic, this black connector operates within a -20°C to 85°C temperature range and offers a mated stacking height of 23mm. RoHS and ELV compliant.
Sign in to ask questions about the Molex 75003-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 0.047inch |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz™ 75003 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.