
48-position, 2-row male shrouded header for board-to-board applications. Features a 1.2mm row spacing and 0.047-inch pitch, designed for surface mount (SMD/SMT) termination. Constructed with brass and copper alloy contacts with gold plating, offering a 1.5A current rating and 30V voltage rating. The black thermoplastic housing is UL94 V-0 rated and low halogen, operating within a -20°C to 85°C temperature range. Supports a mated stacking height of 20mm.
Sign in to ask questions about the Molex 75003-0105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0105 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.047inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 1.2mm |
| Series | Plateau HS Mezz™ 75003 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
