72-position, 2-row male header for board-to-board applications. Features a 1.2mm row spacing and 0.047-inch pitch, designed for surface mount termination with straight orientation. Offers a 1.5A current rating and 30V voltage rating, with gold-plated brass and copper alloy contacts. Constructed from thermoplastic material, it operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Molex 75003-0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0205 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.047inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 1.2mm |
| Series | Plateau HS Mezz™ 75003 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.