
72-position, 2-row male header for board-to-board applications. Features a 2.35mm pitch and 1.2mm mated stacking height, with straight, surface-mount SMD/SMT termination. Constructed with a black thermoplastic housing and gold-plated copper alloy contacts. Rated for 1.5A current and 30V AC/DC, operating between -20°C and 85°C. UL94 V-0 flammability rating and low halogen content.
Sign in to ask questions about the Molex 75003-0210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 72.6mm |
| Mated Stacking Heights | 25mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| Pitch | 2.35mm |
| Series | Plateau HS Mezz 75003 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.