12-position, 2-row male header for board-to-board applications. Features 1.2mm pitch, vertical surface mount orientation, and SMT termination with solder cup. Constructed from natural colored thermoplastic housing with brass, tin contacts and gold plating. Rated for 1.5A current and 30V AC/DC, operating between -20°C and 85°C. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 75003-0305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75003-0305 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz™ 75003 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.