
1.2mm pitch, 24-circuit, female, straight, surface mount board-to-board and mezzanine connector. Features brass contacts with gold plating, rated for 1.5A and 30V. Operates between -20°C and 85°C, with a mated stacking height of 15mm. Housing is natural colored thermoplastic, UL94 V-0 flammability rated, and lead-free compliant. Supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Molex 75005-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75005-0004 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.047inch |
| Series | Plateau HS Mezz™ 75005 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75005-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.