
12-position, 2-row female board-to-board stacking connector with a 0.047-inch pitch. Features brass contacts with gold plating, a 1.5A current rating, and a 30V voltage rating. Designed for surface mount termination with a straight orientation, this thermoplastic connector operates between -20°C and 85°C. It offers a mated stacking height of 17mm and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Molex 75005-0306 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 17mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.047inch |
| Series | Plateau HS Mezz™ 75005 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.