
20-position, 2-row vertical breakaway header with male pin contacts and a 2.54mm pitch. Features tin-plated copper alloy contacts, a 3A current rating, and a 250V voltage rating. Designed for through-hole mounting with a black housing and a maximum operating temperature of 105°C. This lead-free, RoHS-compliant component offers a 0.24-inch contact mating length and a 5.08mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75102-0087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.