60-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features a 3A current rating and 250V voltage rating, with a tin-plated copper alloy contact material. Designed for through-hole mounting with press-fit termination, operating within a -40°C to 105°C temperature range. Encased in a black housing, this lead-free and RoHS-compliant component offers a mating length of 0.24 inches.
Molex 75102-0107 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.