
This 18-position vertical shrouded header features a 1.27mm pitch and solder termination. It is available in bulk packaging with 650 units per package. The header is designed for board-to-board and mezzanine applications, and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Molex 75115-0018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75115-0018 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 75115 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 75115-0018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.