
Wire to Board, 28 POS TDP Plug Cable Kit Bag
Molex 75115-0028 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Vertical |
| Package Quantity | 505 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75115 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.