Connector Accessories 38 POS 1.27mm TDP Plug Cable Kit Zinc Die Cast Alloy Black Bag
Molex 75115-0038 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 1.27mm |
| Series | 75115 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.