Sign in to ask questions about the Molex 75115-2018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75115-2018 technical specifications.
| Gender | Male |
| Number of Circuits | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 75115 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75115-2018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
