
This 28-position vertical shrouded header features a 1.27mm pitch and solder termination. It is available in a bulk packaging quantity of 505 units. The header is part of the 75115 series from Molex and is designed for board-to-board and mezzanine applications.
Sign in to ask questions about the Molex 75115-2028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75115-2028 technical specifications.
| Gender | Male |
| Number of Circuits | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Vertical |
| Package Quantity | 505 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 75115 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75115-2028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
