
The Molex 75135-1000 is a 59-position connector with a current rating of 3A and a pitch of 1.27mm. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and features aluminium contacts with gold plating. It is packaged in a tray with 1320 units per package. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75135-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75135-1000 technical specifications.
| Package/Case | 124 |
| Color | Natural |
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 59 |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 75135 |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75135-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.