
60-contact, 6-row male header receptacle with a 2mm pitch and 0.079 inch pitch. Features straight, vertical orientation with a press-fit terminal and guide slot. Copper alloy contacts with gold plating offer a 2A current rating and 622Mbps data rate. Rated for 120V AC and 120.12kV DC, operating between -55°C and 105°C. RoHS compliant with low halogen insulation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Data Rate | 622Mbps |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 75194 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
