This 80-contact male press-fit header is designed for commercial applications and features a glass-filled liquid crystal polymer insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 1A and has a dielectric withstanding voltage of 750VAC. It is available in a straight mounting style and has a plating thickness of 30 microns. The header is compliant with UL flammability code 94V-0 and is suitable for use in a variety of board-to-board and mezzanine applications.
Molex 75235-4164 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 13 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.073 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.