
High Speed / Modular Connectors GBX 4 PAIR 7 COL RIG IGHT END BPLANE ASSY
Checking distributor stock and pricing after the page loads.
Molex 75235-4763 technical specifications.
| Current Rating | 1A |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 75235 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.