This HDR 6-contact 3-row backplane connector is designed for through-hole mounting and features a straight body orientation. It has a terminal pitch of 1.85mm and a termination method of press fit. The connector is rated for a maximum operating temperature of 105°C and a maximum current rating of 6A per contact. It is suitable for use with 120VDC or 120VAC voltage ratings.
Molex 75331-0232 technical specifications.
| Terminal Pitch (mm) | 1.85 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Weight (g) | 1.68 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Press Fit |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.