
The HDR 6-Contact Backplane Connector is a through-hole mounted component with a straight body orientation and a terminal pitch of 1.85mm. It features a press-fit termination method and supports a maximum operating temperature of 105°C. The connector has a maximum current rating of 6A per contact and a maximum voltage rating of 120VDC or 120VAC.
Sign in to ask questions about the Molex 75331-0774 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75331-0774 technical specifications.
| Terminal Pitch (mm) | 1.85 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Weight (g) | 1.565 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Press Fit |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75331-0774 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.