
This 8-position 8-circuit connector features a thermoplastic material and a vertical orientation. It is compliant with ELV regulations and has a low halogen content. The connector is available in a rail/Tube packaging format with 63 pieces per package. It is terminated through a hole and has an unshielded design. The contact plating is gold, and the flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75341 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |