I/O Connectors SFP DUAL STACK 2X4 STACK 2X4 MED ASSY
Molex 754500003 technical specifications.
| Color | Blue, Clear |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 160 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75450 |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.