
This modular RJ11 connector features a right-angle orientation and a silver-brass contact material with gold plating. It has a current rating of 500mA and a voltage rating of 30V. The connector is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in a tray with 24 connectors per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Ports | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 75451 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
