This modular RJ11 connector features 240 positions, a voltage rating of 30V, and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and Reach SVHC regulations, and has a flammability rating of UL94 V-0. It is available in a shielded, through-hole package with a pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Color | Blue, Clear |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| Series | 75451 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |