This RJ11 modular connector features 240 positions and 12 ports, with a current rating of 500mA and a voltage rating of 30V. It is constructed with brass and tin contacts, plated with gold, and has a flammability rating of UL94 V-0. The connector is shielded and compliant with ELV standards, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75451-5003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Clear |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 85.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 240 |
| Number of Ports | 12 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75451 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75451-5003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.