
CONN BACKPLANE POWER HDR 8 POS 1.85MM SOLDER ST THRU-HOLE 8 TERMINAL 1 PORT TUBE
Molex 75492-2076 technical specifications.
| Product Weight (g) | 2.84 |
| Termination Method | Solder |
| Tradename | GbX® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.