
This 10-position vertical thermoplastic connector features a 2.6mm pitch and is rated for 120V AC. It is compliant with ELV regulations and has a low halogen content. The connector is available in a packaging quantity of 63 units, supplied in rail or tube packaging. It has a current rating of 6A and features gold contact plating.
Molex 75517-7777 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 2.6mm |
| Series | 75517 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75517-7777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.