Power connector receptacle with 4 positions and 150A current rating, featuring a straight, through-hole mounting orientation. This module-style connector offers 32 terminals with gold-plated copper alloy contacts and a 2.54mm pitch. Designed for demanding applications, it operates within a temperature range of -40°C to 105°C and boasts a 600V voltage rating. The press-fit termination ensures robust connection, and the component is UL94 V-0 flammability rated and RoHS compliant.
Molex 75542-5000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 150A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 23.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 186 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.6mm |
| Series | 75542 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75542-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.