
This 9-contact power connector features a right-angle body orientation and is designed for through-hole mounting. It has a maximum current rating of 150/40A per contact and is suitable for power applications. The connector is manufactured by Molex and is part of their EXTreme PowerMass product line.
Molex 75555-2001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 33 |
| Number of Ports | 1 |
| Product Weight (g) | 135.779 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 9Power/24Signal |
| Termination Method | Solder |
| Max Current Rating | (150/40)/ContactA |
| Tradename | EXTreme PowerMass™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75555-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.