
Right-angle, surface-mount receptacle for 68 positions and 68 circuits. Features copper alloy contacts with gold plating, a 0.8mm pitch, and a 500mA current rating. Constructed from UL94 V-0 rated thermoplastic, this low-halogen, lead-free component operates between -40°C and 80°C with a 30V AC voltage rating. Designed for solder termination, it offers a 30.2mm length and 11.5mm depth.
Sign in to ask questions about the Molex 75586-0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75586-0007 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass PCI Express 75586 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
