
Right-angle, surface-mount telecom and datacom connector featuring 38 contacts on a 0.8mm pitch. This male plug, constructed from black thermoplastic with copper alloy contacts plated in gold, offers a locking mechanism for secure connections. Rated for 30V AC/DC and 3.03kV DC, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. Designed for PCB mounting, this unshielded connector is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Length | 18.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75586 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |