
170-position, 5-row Micro TCA receptacle connector with a 0.75mm pitch and 1.3mm row spacing. Features gold-plated copper alloy contacts, a 1.52A current rating, and a 250V AC voltage rating. Designed for 1.57mm card thickness with a press-fit termination and straight orientation. Operates within a -40°C to 105°C temperature range, is low halogen, RoHS compliant, and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75594-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 170 |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 0.75mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.3mm |
| Series | 75594 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| Weight | 0.211538oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 75594-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
