
The Molex 75661-0035 is a right angle backplane connector with 40 contacts, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a maximum voltage rating of 120VDC or 120VAC. The connector has a product weight of 6.725 grams and is designed for use in high-reliability applications.
Sign in to ask questions about the Molex 75661-0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75661-0035 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Weight (g) | 6.725 |
| Type | Backplane |
| Number of Contacts | 40 |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75661-0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.