The 75705-1104 is a 220-position IC socket with a 1.85mm pitch and 11-row configuration. It features a vertical orientation and is designed for use with ICs. The socket is made from thermoplastic material and has a low halogen content. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating. The socket is available in a tray packaging format with 56 units per package.
Molex 75705-1104 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75705 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.