High-speed, 132-position, 11-row, 6-column male connector with a 1.85mm pitch and 3.7mm row spacing. Features gold-plated copper alloy contacts, a black thermoplastic housing with UL94 V-0 flammability rating, and press-fit termination. Operates within a -55°C to 80°C temperature range, rated for 120V AC/DC, and is RoHS compliant. This unshielded, straight-oriented, through-hole mount component is designed for general interconnect applications.
Sign in to ask questions about the Molex 75705-1603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75705-1603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 132 |
| Number of Columns | 6 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-1603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.