
This 220-position backplane connector features a thermoplastic material and low halogen content. It has a gold contact plating and is rated for 1A of current. The connector is available in a module package with a vertical orientation and is packaged in a tray with 48 pieces. It is unshielded and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Molex 75705-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75705-3104 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | 75705 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
