High-speed, 132-position male connector with 11 rows and 6 columns, featuring a 1.85mm pitch and 3.7mm row spacing. Constructed from black thermoplastic with gold-plated copper alloy contacts, this through-hole mounted component offers a 1A current rating and a 120V AC/DC voltage rating. Operating within a -55°C to 80°C temperature range, it boasts a UL94 V-0 flammability rating and straight orientation.
Molex 75705-3603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 132 |
| Number of Columns | 6 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.