High-speed, 132-position male connector with 11 rows and 6 columns, featuring a 1.85mm pitch and straight, through-hole mounting. Constructed from black thermoplastic with copper alloy contacts plated in gold, it offers a 1A current rating and a voltage rating of 120V AC/DC. This low-halogen component is UL94 V-0 rated, operates within a temperature range of -55°C to 80°C, and supports 200 mating cycles.
Molex 75705-5603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 132 |
| Number of Columns | 6 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-5603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.