High-speed, 132-circuit, 11-row, 6-column vertical header with a 1.85mm pitch and 3.7mm row spacing. Features gold-plated copper alloy contacts, a 1A current rating, and a 120V AC voltage rating. Constructed from black, low-halogen thermoplastic with UL94 V-0 flammability. Through-hole mounted for reliable termination, operating between -55°C and 80°C. RoHS compliant.
Sign in to ask questions about the Molex 75705-9603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75705-9603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 132 |
| Number of Columns | 6 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-9603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.