
Board Connector, 66 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal,
Molex 75705-9604 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75705 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.