
The Molex 757050104 is a 220-position connector with a current rating of 1A and a voltage rating of 120V AC. It features a gold-plated contact and a module package with a pitch of 1.85mm. The connector is available in a tray packaging format with 56 pieces per package. It is suitable for through-hole termination and is part of the 75705 series.
Sign in to ask questions about the Molex 757050104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 757050104 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | 75705 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 757050104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.