This 132-position connector features a 1.85mm pitch and is designed for through hole termination. It is plated with gold and has a current rating of 1A. The connector is packaged in a 96-count tray and is part of the 75705 series.
Molex 757050605 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | 75705 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.