The Molex 757055503 is a 110-contact HDR backplane connector with a 3.7mm terminal pitch. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 80°C. It is rated for 1A per contact and 120VDC or 120VAC. The GbX I-Trac trademark is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 110 |
| Terminal Pitch | 3.7mm |
| Number of Rows | 11 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |