The Molex 757059103 is a 220-contact HDR backplane connector with a 3.7mm terminal pitch and 11 rows. It features press-fit termination and a straight body orientation. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 80°C. It has a maximum current rating of 1 amp per contact and a maximum voltage rating of 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 220 |
| Terminal Pitch | 3.7mm |
| Number of Rows | 11 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |