
Right-angle receptacle connector featuring 132 contacts across 11 rows with a 3.7mm pitch. This board-to-board connector supports a 12Gbps data rate and a 1A current rating, with gold and tin plated copper alloy contacts. Designed for through-hole and edge mounting, it offers a press-fit termination and a locking mechanism within a black, low-halogen thermoplastic housing. Operating across a wide temperature range of -55°C to 80°C, it is UL94 V-0 flammability rated and compliant with RoHS and REACH standards.
Molex 75710-5006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Data Rate | 12Gbps |
| Depth | 34.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 29.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 132 |
| Number of Columns | 6 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75710 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75710-5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
