
High-speed, right-angle receptacle connector featuring 220 positions across 11 rows and 10 columns, with a 3.7mm pitch and row spacing. Constructed from black thermoplastic with gold-plated copper contacts, this unshielded component offers a 1A current rating and a 120V AC/DC voltage rating. Designed for through-hole, edge, and board mounting, it utilizes press-fit termination and operates within a -55°C to 80°C temperature range, boasting UL94 V-0 flammability and low halogen compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75710-5010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75710-5010 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 220 |
| Number of Columns | 10 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75710 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75710-5010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
