
Shielded, right-angle RJ11 modular connector featuring 200 positions and 10 ports. This female connector offers a 0.8mm pitch with brass, tin contacts plated in gold, rated for 500mA and 30V. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating and low halogen content. Termination is solder, with a press-fit feature and through-hole mounting.
Molex 75734-5001 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 71.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 200 |
| Number of Ports | 10 |
| Number of Positions | 200 |
| Number of Positions Loaded | 200 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75734 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.