10-port, right-angle RJ11 modular connector with 200 positions and 200 loaded contacts. Features press-fit termination with a 0.8mm pitch and through-hole mounting. Constructed with brass contacts plated in gold, offering a 500mA current rating and 30V voltage rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Shielded design enhances signal integrity.
Sign in to ask questions about the Molex 75734-5002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75734-5002 technical specifications.
| Color | Blue, Clear |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 10 |
| Number of Positions | 200 |
| Number of Positions Loaded | 200 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 75734 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75734-5002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.